SL Power GPFC125EG technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2.5A |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 125W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GPFC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC125EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
