Quad-output AC/DC power supply delivering 125W total output power. Features include 5V/9A, 15V/3.5A, 15V/2.5A, and -5V/0.3A outputs. Chassis and panel mountable with 85% efficiency and a maximum operating temperature of 50°C. Lead-free construction with CE approval.
SL Power GPFC125FG technical specifications.
| Approvals | CE |
| Current - Output 1 | 9A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 2.5A |
| Depth | 88.9mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 125W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Series | GPFC125 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -5V |
| Weight | 1.25lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC125FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.