Quad-output AC/DC power supply delivering 125W total power. Features include 5V/9A, 3.3V/7A, 12V/2.5A, and -12V/0.3A outputs. Chassis mountable with dimensions of 6" L x 3.5" W x 1.5" H. Operates within a 0°C to 50°C temperature range and offers 72% efficiency.
SL Power GPFC125G technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 7A |
| Current - Output 3 | 2.5A |
| Efficiency | 72% |
| Height | 1.5inch |
| Length | 6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPFC125 (125W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.25lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFC125G to view detailed technical specifications.
No datasheet is available for this part.
