SL Power GPFC250-3.3G technical specifications.
| Current - Output 1 | 36A |
| Depth | 127mm |
| Efficiency | 75% |
| Length | 203.2mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 36A |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 250W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFC |
| Voltage - Output 1 | 3.3V |
| Weight | 3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFC250-3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.