250W AC/DC power supply, single output, 48V at 3.8A. Features 80% efficiency, 4kV isolation voltage, and chassis/panel mount. Operating temperature range from 0°C to 50°C. Approvals include CE, TUV, and cURus.
SL Power GPFC250-48G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 3.8A |
| Efficiency | 80% |
| Height | 1.75inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.8A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 182W |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFC250 |
| Voltage - Output 1 | 48V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFC250-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.