SL Power GPFM115-28 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.9A |
| Efficiency | 81% |
| Height | 1.55inch |
| Length | 5.25inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.9A |
| Max Power Dissipation | 115W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.9A |
| Output Power | 81W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPFM115 (115W) |
| Voltage - Output 1 | 28V |
| Weight | 2lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFM115-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
