SL Power GPFM115-5G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Efficiency | 81% |
| Height | 1.5inch |
| Length | 5.25inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPFM115 |
| Voltage - Output 1 | 5.1V |
| Weight | 2lb |
| Width | 3.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPFM115-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
