SL Power GPFM250-48 technical specifications.
| Current - Output 1 | 3.8A |
| Efficiency | 75% |
| Height | 1.81inch |
| Input Current | 3.7A |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Voltage | 48V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 48V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPFM250-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.