SL Power GPFM250-48C technical specifications.
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.8A |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM250-48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.