250W AC-DC regulated power supply module featuring a single 48V output at 3.8A. This board mount DC/DC converter offers a maximum output power of 250W and a maximum output current of 3.8A. Designed for chassis, panel, or screw mounting, it operates within a temperature range of 0°C to 50°C with 75% efficiency. The module measures 8 inches in length, 5 inches in width, and 1.75 inches in height, with a depth of 127mm. It is lead-free and RoHS compliant.
SL Power GPFM250-48G technical specifications.
| Current - Output 1 | 3.8A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.8A |
| Max Output Power | 250W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPFM250 (250W) |
| Voltage - Output 1 | 48V |
| Weight | 3lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM250-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.