SL Power GPHP1000-48R technical specifications.
| Current - Output 1 | 41.7A |
| Current - Output 2 | 35.7A |
| Current - Output 3 | 27.7A |
| Height | 2.7inch |
| Length | 9.78inch |
| Number of Outputs | 4 |
| Package Quantity | 2 |
| Series | GPHP |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 28V |
| Voltage - Output 3 | 36V |
| Width | 6.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPHP1000-48R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
