SL Power GPHP700-48G technical specifications.
| Current - Output 1 | 14A |
| Height | 2.7inch |
| Length | 11.2inch |
| Number of Outputs | 1 |
| Package Quantity | 2 |
| Series | GPHP |
| Voltage - Output 1 | 48V |
| Weight | 4.4lb |
| Width | 6.08inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPHP700-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.