SL Power GPM130EG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Weight | 2.3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM130EG to view detailed technical specifications.
No datasheet is available for this part.