SL Power GPM140-13 technical specifications.
| Efficiency | 70% |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.8A |
| Max Output Power | 140W |
| Number of Outputs | 1 |
| Output Voltage | 13V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM140-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.