SL Power GPM140-24 technical specifications.
| Current - Output 1 | 5.8A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Height | 2.12inch |
| Input Current | 3.7A |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.8A |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Output Power | 140W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM140 (140W) |
| Voltage - Output 1 | 24V |
| Weight | 3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM140-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.