SL Power GPM140-28G technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 70% |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 140W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Power | 140W |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 28V |
| Weight | 3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM140-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.