Quad-output AC/DC power supply delivering 150W total output power. Features include 5V at 18A, 24V at 3A, -12V at 1A, and 12V at 3A outputs. This medical-grade power supply operates with 65% efficiency, a 0°C to 50°C temperature range, and a 16-pin connection. Designed for screw mounting, it is RoHS compliant and lead-free.
SL Power GPM200DG technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 228.6mm |
| Efficiency | 65% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 150W |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 4lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM200DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.