AC/DC Power Supply Single-OUT 5V 8A 40W Medical 10-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GPM40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Compliant |