
The GPM41-12 is a 12V 3.3A 40W AC/DC power supply with a chassis mount design. It operates within a temperature range of 0 to 50°C. The supply has an efficiency of 77% and is approved for use in various markets, including UL, CSA, CE, and IEC. It is available in a package quantity of 25 units.
SL Power GPM41-12 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 3.3A |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 1.5inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | GPM41 (41W) |
| Voltage - Output 1 | 12V |
| Weight | 7oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM41-12 to view detailed technical specifications.
No datasheet is available for this part.