
40W AC-DC regulated power supply module, featuring a single 12V output with 3.3A maximum current. This board mount DC/DC converter offers 40W maximum output power and a 77% efficiency. Designed for chassis mounting with screw terminals, it operates within a 0°C to 50°C temperature range and is RoHS compliant. The module measures 4 inches in length, 2 inches in width, and 1.5 inches in height, with a depth of 50.8mm.
SL Power GPM41-12G technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPM41 (41W) |
| Voltage - Output 1 | 12V |
| Weight | 7oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM41-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.