SL Power GPM41-15 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 2.7A |
| Efficiency | 77% |
| Height | 1.5inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 41W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | GPM41 (41W) |
| Voltage - Output 1 | 15V |
| Weight | 7oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM41-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.