SL Power GPM41-15-105G technical specifications.
| Efficiency | 77% |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM41-15-105G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.