SL Power GPM55-24 technical specifications.
| Approvals | CE, TUV, cURus, UL, CSA |
| Current - Output 1 | 2.3A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPM55 |
| Voltage - Output 1 | 24V |
| Weight | 1.5lb |
| Width | 3.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.