SL Power GPM55-24G technical specifications.
| Current - Output 1 | 2.3A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Lead Free | Lead Free |
| Length | 161.02mm |
| Max Current Rating | 1.7A |
| Max Output Current | 2.3A |
| Max Output Power | 55W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 24V |
| Weight | 1.5lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM55-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.