SL Power GPM80-24 technical specifications.
| Approvals | CE, TUV, cURus, UL, CSA |
| Current - Output 1 | 3.4A |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 82W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | GPM80 |
| Voltage - Output 1 | 24V |
| Weight | 816g |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM80-24 to view detailed technical specifications.
No datasheet is available for this part.