SL Power GPMP600-28 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 21.5A |
| Efficiency | 84% |
| Frequency | 55Hz |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.5A |
| Max Power Dissipation | 900W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 602W |
| Output Voltage | 28V |
| Package Quantity | 2 |
| RoHS Compliant | No |
| Series | GPMP (600W/700W) |
| Voltage - Output 1 | 28V |
| Weight | 4.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPMP600-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.