SL Power GPMP900-48 technical specifications.
| Current - Output 1 | 18.8A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 902W |
| Package Quantity | 2 |
| RoHS Compliant | No |
| Series | GPMP |
| Voltage - Output 1 | 48V |
| Weight | 4.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPMP900-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.