
20W AC/DC power supply, single output, 12V at 1.7A. Features 70% efficiency, 0°C to 50°C operating temperature range, and chassis/panel/screw mounting. This RoHS compliant, lead-free component is CE, TUV, and cURus approved. Dimensions are 3.5 inches (L) x 2 inches (W) x 0.71 inches (H), with a weight of 113g.
SL Power GSC20-12G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 1.7A |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 0.71inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GSC20 |
| Voltage - Output 1 | 12V |
| Weight | 113g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSC20-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.