
20W AC/DC power supply with single 28V output, delivering up to 700mA. Features 70% efficiency and a compact 3.5-inch length, 2-inch width, and 0.71-inch height. Designed for chassis or panel mounting with screw terminals. Operates within a 0°C to 50°C temperature range.
SL Power GSC20-28G technical specifications.
| Current - Output 1 | 700mA |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 0.71inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 28V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GSC20 (20W) |
| Voltage - Output 1 | 28V |
| Weight | 113g |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSC20-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.