11W AC-DC regulated power supply module featuring a single 12V output at 920mA. This board mount converter offers 4kV isolation voltage and operates with 77% efficiency. Designed for chassis, panel, or screw mounting, it has a maximum operating temperature of 70°C. The module is RoHS compliant and lead-free.
SL Power GSM11-12AAG technical specifications.
| Current - Output 1 | 920mA |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 920mA |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Power | 11W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GSM11 (11W) |
| Voltage - Output 1 | 12V |
| Weight | 1.763698oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM11-12AAG to view detailed technical specifications.
No datasheet is available for this part.
