11W AC-DC regulated power supply module featuring a 15V output voltage and 730mA maximum output current. This board mount DC/DC converter offers 4kV isolation voltage and operates within a 0°C to 70°C temperature range. With a 77% efficiency and chassis mount capability, it is designed for reliable power conversion.
SL Power GSM11-15AAG technical specifications.
| Current - Output 1 | 730mA |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.26inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 730mA |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 730mA |
| Output Power | 11W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GSM11 (11W) |
| Voltage - Output 1 | 15V |
| Weight | 1.763698oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM11-15AAG to view detailed technical specifications.
No datasheet is available for this part.