The SL Power GSM11-28AAG is a 28V 11W DC/DC converter with a chassis mount package. It features an output current of 390mA and a maximum operating temperature of 70°C. The converter is designed for use in applications where a high level of isolation is required, with an isolation voltage of 4kV. The device is lead free and available in a package quantity of 30 units.
SL Power GSM11-28AAG technical specifications.
| Current - Output 1 | 390mA |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.26inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 390mA |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 390mA |
| Output Power | 11W |
| Output Voltage | 28V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GSM11 (11W) |
| Voltage - Output 1 | 28V |
| Weight | 50g |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM11-28AAG to view detailed technical specifications.
No datasheet is available for this part.