The SL Power GSM11-3AAG is a 3.3V 2A AC/DC power supply with a chassis mount and screw configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The power supply is RoHS compliant and has a maximum power dissipation of 11W. It also features a high isolation voltage of 4kV and a high efficiency of 77%.
SL Power GSM11-3AAG technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.26inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GSM11 (11W) |
| Voltage - Output 1 | 3.3V |
| Weight | 50g |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM11-3AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.