The SL Power GSM11-9AAG is a 9V AC/DC power supply with an efficiency of 77%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply can deliver a maximum output current of 1.22A and a maximum output power of 11W. It is available in bulk packaging and is not radiation hardened.
SL Power GSM11-9AAG technical specifications.
| Efficiency | 77% |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.22A |
| Max Output Power | 11W |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM11-9AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.