SL Power GSM15-12G technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 53.34mm |
| Efficiency | 85% |
| Height | 0.92inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GSM |
| Voltage - Output 1 | 12V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM15-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.