SL Power GSM15-15-G technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 85% |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GSM |
| Voltage - Output 1 | 15V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM15-15-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.