SL Power GSM15-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 625mA |
| Depth | 53.34mm |
| Efficiency | 85% |
| Height | 0.92inch |
| Length | 3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GSM |
| Voltage - Output 1 | 24V |
| Weight | 4oz |
| Width | 2.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.