SL Power GSM15-28 technical specifications.
| Efficiency | 85% |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 540mA |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GSM15-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.