SL Power GSM15-5 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 53.34 |
| Length | 76.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 23.37 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power GSM15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.