SL Power GSM28-15G technical specifications.
| Current - Output 1 | 1.9A |
| Height | 0.92inch |
| Length | 4inch |
| Max Current Rating | 850mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.9A |
| Max Output Power | 28W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 29W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSM |
| Voltage - Output 1 | 15V |
| Weight | 5oz |
| Width | 2.59inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GSM28-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.