SL Power GSM7-15 technical specifications.
| Current - Output 1 | 500mA |
| Efficiency | 72% |
| Height | 0.56inch |
| Length | 2.28inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 7W |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSM7 (7W) |
| Voltage - Output 1 | 15V |
| Weight | 56.7g |
| Width | 1.78inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GSM7-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.