The SL Power GXM60-15A01 is a DC/DC controller with a maximum output current of 4A and a maximum output power of 60W. It operates within a temperature range of 0°C to 40°C and is approved for CE and CB certifications. The device has a single output and a barrel plug connector with a 2.1mm inner diameter and 5.5mm outer diameter. It is available in a desktop mount configuration.
SL Power GXM60-15A01 technical specifications.
| Approvals | CE, CB |
| Color | Beige |
| Cord Length | 72.83inch |
| Efficiency | 85% |
| Height | 1.8inch |
| Length | 5.34inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | GXM60 |
| Weight | 1lb |
| Width | 3.05inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GXM60-15A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.