SL Power GXM60-28A01 technical specifications.
| Approvals | CE, CB |
| Color | Beige |
| Cord Length | 72.83inch |
| Efficiency | 85% |
| Height | 1.8inch |
| Length | 5.34inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.2A |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | GXM60 |
| Weight | 1lb |
| Width | 3.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GXM60-28A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.