SL Power GXM60-28A07 technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 28V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 90% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Beige |
| Typical Hold-Up Time | 20@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power GXM60-28A07 to view detailed technical specifications.
No datasheet is available for this part.