SL Power HAA524-A+G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Efficiency | 45% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Linear AA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power HAA524-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.