SL Power HBB524-A+G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Current - Output 2 | 800mA |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 32W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 34W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Series | Linear BB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 1.81kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HBB524-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
