
Three-output AC/DC converter delivering 60W total output power. Features a 5V, 6A primary output, with secondary outputs of +12V at 800mA and -12V at 800mA. Chassis mountable with dimensions of 9 inches (length) x 4.88 inches (width) x 2.75 inches (height). Operates from 0°C to 50°C and is lead-free and RoHS compliant. Approvals include CE, TUV, and cURus.
SL Power HCAA60W-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 800mA |
| Depth | 123.95mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 54W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 3.4kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HCAA60W-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.