SL Power HCBB75W-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Depth | 123.95mm |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 11inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 71W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 3.63kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HCBB75W-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
