SL Power HCC5-6-OV-A+ technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Series | Linear CC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 3.18kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HCC5-6-OV-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.