SL Power HCC524-A+G technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Height | 2.75inch |
| Length | 9.38inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 2 |
| Output Power | 28W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Series | HCC |
| Voltage - Output 1 | 5V |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HCC524-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.